6293
6 шт., срок 7-9 недель
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005609355
Бренд: Conxall/Switchcraft
Описание
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.
Технические параметры
Accessory Type: | Mini Gasket |
Brand: | Conxall/Switchcraft |
Factory Pack Quantity: | 100 |
Manufacturer: | Switchcraft |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.