GT17VSA-6DS-HU

GT17VSA-6DS-HU
Изображения служат только для ознакомления,
см. техническую документацию
290 шт., срок 7-9 недель
390 руб.
от 10 шт.300 руб.
от 25 шт.287 руб.
от 50 шт.271.97 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005614785
Бренд: Hirose Electric

Описание

GT17H Automotive 2mm Shielded Connectors Hirose Electric GT17H Automotive 2mm Pitch Shielded Connectors are ideal for in-car data communications such as USB 2.0 and LVDS. The connectors provide high-speed data transmission capability up to 1Gbps and enhanced EMI prevention. Hirose Electric GT17H Automotive 2.0mm Pitch Shielded Connectors feature a low-profile, space-saving design and all surface shielded construction. A highly reliable lock design prevents accidental plug release while a reliable crimp contact offers easy plug assembly.

Технические параметры

Brand: Hirose Connector
Color: Black
Description/Function: Housing
Factory Pack Quantity: 100
Family: GT17
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Hirose Electric
Material: Polybutylene Terephthalate(PBT)
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: 767-0052-0-00
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Solder
Type: Wire Housings

Техническая документация

Datasheet
pdf, 39 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.