19300241141

19300241141
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
13 870 руб.
Добавить в корзину 1 шт. на сумму 13 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8005615318
Бренд: Harting

Описание

Han-Modular® Housings
HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Технические параметры

Brand: HARTING
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size 24B Inserts
Housing / Hood Size: 24B
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han B
Subcategory: Power Connectors
Thread Size: M32
Tradename: HAN

Техническая документация

Чертеж
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.