901-164

901-164
Изображения служат только для ознакомления,
см. техническую документацию
32 010 руб.
от 10 шт.25 580 руб.
Добавить в корзину 1 шт. на сумму 32 010 руб.
Номенклатурный номер: 8005616379
Бренд: Amphenol

Описание

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Adapter Style: Straight
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 4 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Shell Plating: Nickel
Side 1 Gender: Plug
Side 1 Polarity: Normal
Side 1 RF Series: SMA
Side 2 Gender: Plug
Side 2 Polarity: Normal
Side 2 RF Series: BNC
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 80 КБ