FX2CA-20S-1.27DSA(71)

FX2CA-20S-1.27DSA(71)
Изображения служат только для ознакомления,
см. техническую документацию
392 шт., срок 7-9 недель
1 100 руб.
от 10 шт.890 руб.
от 25 шт.810 руб.
от 40 шт.790.45 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8005620947
Бренд: Hirose Electric

Описание

20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 140
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 20 Position
Packaging: Tray
Part # Aliases: 572-2501-1-71
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC
Brand Hirose Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1
Housing Material Polyamide(PA), Polybutylene Terephthalate(PBT)
Manufacturer Hirose Electric
Mounting Angle Straight
Number of Positions 20 Position
Number of Rows 2 Row
Packaging Bulk
Pitch 1.27 mm
Product Receptacles
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series FX2
Termination Style Through Hole
Voltage Rating 125 V

Техническая документация

Datasheet
pdf, 745 КБ
Документация
pdf, 733 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.