127-2901-822

127-2901-822
Изображения служат только для ознакомления,
см. техническую документацию
199 шт., срок 7-9 недель
4 690 руб.
3 670 руб.
от 10 шт.2 990 руб.
от 25 шт.2 650 руб.
от 50 шт.2 609.07 руб.
Добавить в корзину 1 шт. на сумму 3 670 руб.
Номенклатурный номер: 8005621246
Бренд: Cinch

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMP
Series: SMP
Shell Plating: Gold
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: SMP
Side 2 Gender: Plug(Male)
Side 2 Polarity: Normal
Side 2 RF Series: SMP
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 4850 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.