UHW1V222MHD6

UHW1V222MHD6
Изображения служат только для ознакомления,
см. техническую документацию
745 шт., срок 7-9 недель
670 руб.
от 10 шт.470 руб.
от 50 шт.403 руб.
от 400 шт.282.65 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8005622432
Бренд: Nichicon Corp.

Описание

UHW Aluminum Electrolytic Capacitors

Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 2200 uF
Diameter: 16 mm
Dissipation Factor DF: 0.11
ESR: 13 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 3.81 A
Series: UHW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Miniature Aluminum Electrolytic Capacitor
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.