925-106A-51S

925-106A-51S
Изображения служат только для ознакомления,
см. техническую документацию
5 510 руб.
от 10 шт.4 490 руб.
от 25 шт.3 980 руб.
от 40 шт.3 647.12 руб.
Добавить в корзину 1 шт. на сумму 5 510 руб.
Номенклатурный номер: 8005623102
Бренд: Amphenol

Описание

SMPM Micro-Miniature Connectors

Amphenol RF SMPM Micro-Miniature Connectors are ideal for high-frequency board-to-board applications up to 65GHz and in cable solutions optimized to meet the frequency limits of the cable. These connectors feature a snap-on mating style similar to SMP connectors. The PCB connectors offer surface-mount, through-hole leg, or edge-mount terminations. Users can pair these connectors with SMPM bullet adapters for blind-mate situations and to achieve a minimum PCB spacing of 8.65mm. The cable connectors come in straight or right-angle configurations for 0.047" and 0.086" diameter semi-rigid and conformable cables, as well as RG-178 flexible coaxial cable. Amphenol RF SMPM Micro-Miniature Connectors are ideal for a range of precision and miniaturized applications, including antennas, handheld radios, military communication systems, and instrumentation and measurement equipment.

Технические параметры

Body Material: Beryllium Copper
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Amphenol
Mating Cycles: 100 Cycles
Maximum Frequency: 40 GHz
Orientation: Straight
Packaging: Tray
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMPM
Series: SMPM
Shell Plating: Gold
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: SMPM
Side 2 Gender: Jack
Side 2 Polarity: Normal
Side 2 RF Series: SMPM
Subcategory: RF Adapters
Вес, г 1.01

Техническая документация

Datasheet
pdf, 177 КБ