CHB300W-24S12, Преобразователь: DC/DC; 300Вт; Uвх: 9-36В; 12ВDC; Iвых: 25А; 114г
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 590 руб.
Добавить в корзину 1 шт.
на сумму 46 590 руб.
Альтернативные предложения2
Описание
CHB300W 300W DC-DC Converters
Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500V DC minimum isolation voltage and UL60950-1 2nd approval.
Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500V DC minimum isolation voltage and UL60950-1 2nd approval.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 25 A |
Output Power: | 300 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB300W |
Subcategory: | DC-DC Converter |
Вес, г | 111.4 |
Техническая документация
Datasheet CHB300W-48S24
pdf, 582 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.