SI5317C-C-GM, Standard Clock Oscillators Any-frequency jitter attenuating clock
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3977 шт., срок 7-9 недель
5 070 руб.
от 10 шт. —
4 470 руб.
от 25 шт. —
3 860 руб.
от 50 шт. —
3 370.53 руб.
Добавить в корзину 1 шт.
на сумму 5 070 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Si5317 Jitter Cleaning ClockThe Silicon Labs Si5317 Jitter Cleaning Clock is the industry's most frequency flexible solution for applications that require jitter attenuation without clock multiplication. The Silicon Labs Si5317 Jitter Cleaning Clock leverages patented DSPLL® technology with industry-best tunability to remove noise on any clock signal ranging from 1 MHz to 710 MHz and produce two ultra-low jitter output clocks at the same frequency. All PLL circuitry is integrated on-chip and all device configuration is made via pin settings minimizing design time and layout complexity while eliminating the need for firmware and serial programming. The Si5317 Jitter Cleaning Clock provides a simple, convenient, cost-effective jitter filtering solution for performance-sensitive applications.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Current Rating: | 204 mA |
Duty Cycle - Max: | 60% |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Frequency Stability: | 20 PPM |
Frequency: | 200 MHz |
Load Capacitance: | 3 pF |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | QFN-36 |
Packaging: | Tray |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | SI5317C |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | SMD/SMT |
Automotive | No |
Clock Input Frequency (MHz) | 1 to 711 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 200 |
Maximum Supply Current (mA) | 279 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 2 |
Output Logic Level | CML|CMOS|LVPECL|LVDS |
Part Status | Active |
PCB changed | 36 |
Pin Count | 36 |
PPAP | No |
Supplier Package | QFN EP |
Typical Duty Cycle (%) | 60(Max) |
Вес, г | 0.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.