SP331CT-L, Interface - Specialized RS232/422/RS485 Transceiver Multi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
от 10 шт. —
2 470 руб.
от 27 шт. —
2 100 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Описание
4/4 Transceiver Full RS232, RS485 28-SOIC
Технические параметры
Data Rate | 235Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232, RS485 |
RoHS Status | RoHS Compliant |
Supplier Device Package | 28-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Automotive | No |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-232|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 30 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-232|32@RS-485 |
Number of Receiver Enables | 0 |
Number of Receivers | 2@RS-485|4@RS-232 |
Number of Receivers per Line | 1@RS-232|32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2@RS-485|4@RS-232 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232|RS-485 |
Receiver Signal Type | Single-Ended|Differential |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232|RS-485 |
Transmitter Signal Type | Single-Ended|Differential |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 566 КБ
Datasheet SP331CT-L
pdf, 561 КБ