BK/HTB-86M-R

BK/HTB-86M-R
Изображения служат только для ознакомления,
см. техническую документацию
700 шт., срок 7-9 недель
2 090 руб.
от 10 шт.1 830 руб.
от 100 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8005659197
Бренд: Eaton

Описание

Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Color: Black
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Illumination: Non-Illuminated
Manufacturer: Eaton
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: BK-HTB-86M-R
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: HTB
Shaft Type: Bayonet Knob Release
Subcategory: Fuses
Termination Style: Quick Connect
Type: Low Profile
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.