202S132-25C-0

202S132-25C-0
Изображения служат только для ознакомления,
см. техническую документацию
34 870 руб.
от 10 шт.27 870 руб.
от 25 шт.26 800 руб.
от 50 шт.25 900.08 руб.
Добавить в корзину 1 шт. на сумму 34 870 руб.
Номенклатурный номер: 8005661619
Бренд: TE Connectivity

Описание

INSTALITE Molded Boots with Rayaten Shielding TE Connectivity's (TE) INSTALITE Molded Boots with Rayaten Shielding offer a lightweight screening capability of 70dB of attenuation up to 1GHz. TE's INSTALITE Molded Boots with Rayaten Shielding are designed for harnessing applications that need EMI shielding. Designed with flexible shielding materials, TE's Rayaten shielding heat-shrinkable boots are easier to install while maintaining the original Rayaten EMI-shielding and ruggedized design. This shielding helps reduce the risk of cracking and speeds up recovery from the heat-shrinking process. The EMI shielding material is offered in an expanded range of configurations, including several T-shape options and multiway harness breakouts.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Silicone Elastomer
Part # Aliases: EK7273-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Subcategory: Wire & Cable Management
Type: Boot

Техническая документация

Datasheet
pdf, 124 КБ