C601106025

C601106025
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
7 820 руб.
Добавить в корзину 1 шт. на сумму 7 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005665404
Бренд: Belden

Описание

Bonded-Pair Modular Cords Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden"s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Технические параметры

Brand: Belden Wire & Cable
Connector End A: RJ45
Connector End B: RJ45
Current Rating: 1.5 A
Description/Function: Cat 6 Plus
Factory Pack Quantity: 1
Gender: Male/Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Belden Wire & Cable
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Shielding: Unshielded
Subcategory: Cable Assemblies
Type: Cat 6
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 107 КБ
Datasheet C601106025
pdf, 105 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.