B43254E2127M000

B43254E2127M000
Изображения служат только для ознакомления,
см. техническую документацию
617 шт., срок 7-9 недель
750 руб.
от 10 шт.530 руб.
от 50 шт.451 руб.
от 160 шт.349.13 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8005672635
Бренд: EPCOS

Описание

B43255 Aluminum Electrolytic Snap-in Capacitors

EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 120 uF
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 160
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B43254E2127M
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Long Life Aluminum Electrolytic Capacitors
Ripple Current: 560 mA
Series: B43254
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 411 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.