1414903, Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 1.5m

1414903, Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 1.5m
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
13 070 руб.
Добавить в корзину 1 шт. на сумму 13 070 руб.
Номенклатурный номер: 8005101868
Артикул: 1414903
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Power Connectors & Cable Assemblies Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.

Технические параметры

Brand: Phoenix Contact
Cable Length: 1.5 m(4.921 ft)
Coding: M Coded
Connector End A Pin Count: 6 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 8 A
Description/Function: Right Angle Connector
Factory Pack Quantity: 1
Gender: Female
IP Rating: IP65, IP67
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 690 VAC
Wire Gauge - AWG: 16 AWG
Вес, г 298

Техническая документация

Datasheet
pdf, 620 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.