B43707A5188M000

B43707A5188M000
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6-8 недель
8 290 руб.
от 36 шт.6 260 руб.
от 72 шт.5 710 руб.
Добавить в корзину 1 шт. на сумму 8 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005677815
Бренд: EPCOS

Описание

B437x7 Ultra Compact Aluminum Capacitors
EPCOS / TDK B437x7 Ultra Compact Aluminum Capacitors offer a 400V DC voltage rating and two times the ripple current capacity. These capacitors feature an ultra-compact design and an all-welded construction that ensures reliable electrical contact. B437x7 capacitor series has a 1800µF to 22.000µF capacitance range and a 51.6mm to 90mm diameter range. EPCOS / TDK B437x7 Ultra Compact Aluminum Capacitors are ideal for solar inverters, professional power supplies, and uninterruptible power supply applications.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 1800 uF
Diameter: 51.6 mm
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 36
Lead Spacing: 22.2 mm
Life: 12000 Hour
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: B43707A5188M
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: High Reliability Electrolytic Capacitors
Ripple Current: 7.11 A
Series: B43707
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 450 VDC

Техническая документация

B43707_B43727
pdf, 820 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.