B32924B4225K000

B32924B4225K000
Изображения служат только для ознакомления,
см. техническую документацию
676 шт., срок 6-8 недель
1 660 руб.
от 10 шт.1 400 руб.
от 50 шт.1 140 руб.
от 180 шт.916.25 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005678621
Бренд: EPCOS

Описание

MKP Industrial-Grade X2 350VAC Capacitors EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350VAC Capacitors offer a higher rated voltage than conventional X2 305VAC capacitors. The increased rated voltage of 350VAC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h).

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 2200 nF
Capacitance: 2.2 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 180
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32924B4225K
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: EMI Suppression Capacitors(MKP)
Voltage Rating AC: 350 VAC
Voltage Rating DC: 650 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.