110-402

110-402
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6-8 недель
3 290 руб.
от 10 шт.2 750 руб.
от 100 шт.2 060 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005683802
Бренд: Altech Corporation

Описание

TK Series NEMA 4X Industrial Enclosures
Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.

Технические параметры

Brand: Altech
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 5
Features: Low cover
Housing Color: Gray
IP Rating: IP66
Manufacturer: Altech
Material: Polystyrene(PS)
NEMA Rating: 4X
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Industrial Enclosures
Series: TK
Subcategory: Enclosures, Racks and Boxes
Type: DIN Rail

Техническая документация

Datasheet
pdf, 449 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.