1200650265

1200650265
Изображения служат только для ознакомления,
см. техническую документацию
16 360 руб.
от 10 шт.13 960 руб.
от 100 шт.11 150 руб.
Добавить в корзину 1 шт. на сумму 16 360 руб.
Номенклатурный номер: 8005690502
Бренд: Molex

Описание

Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP67
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 804000A09M050 1200650265 01200650265
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120065
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 VAC/DC
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 29 КБ