B32924A4335M000

B32924A4335M000
Изображения служат только для ознакомления,
см. техническую документацию
1280 шт., срок 8-10 недель
2 010 руб.
от 10 шт.1 640 руб.
от 50 шт.1 370 руб.
от 160 шт.1 107.77 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8005696318
Бренд: EPCOS

Описание

X2 EMI Suppression Film Capacitors (MKP)
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 3300 nF
Capacitance: 3.3 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 160
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32924A4335M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Series: B3292 A/B-X2 High Current
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: EMI Suppression Capacitors(MKP)
Voltage Rating AC: 350 VAC
Voltage Rating DC: 650 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.