B32924H3225M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
511 шт., срок 7-9 недель
1 150 руб.
от 10 шт. —
810 руб.
от 50 шт. —
683 руб.
от 200 шт. —
549.30 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения1
Описание
X2 EMI Suppression Film Capacitors (MKP)
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 2200 nF |
Capacitance: | 2.2 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 27.5 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B32924H3225M000 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Qualification: | AEC-Q200 |
Safety Rating: | X2 |
Series: | B3292 H/J-X2 High Humidity |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 305 VAC |
Voltage Rating DC: | 630 VDC |
Техническая документация
Datasheet
pdf, 626 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.