1555716
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
8 090 руб.
Добавить в корзину 1 шт.
на сумму 8 090 руб.
Альтернативные предложения1
Описание
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 2 m |
Coding: | A Coded |
Connector End A Pin Count: | 4 Position |
Connector End B Pin Count: | 4 Position |
Current Rating: | 4 A |
Description/Function: | Sensor/Actuator cable, 4-position |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Female |
IP Rating: | IP65, IP67 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Part # Aliases: | SAC-4P-MS/_2.0-186/FS_SCO SAC4PMS20186FSSCO |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Field |
Voltage Rating: | 250 V |
American Wire Gauge | 18 AWG |
Coding | A |
Conductor Material | Bare Cu litz wires |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Cross Sectional Area | (Power Line)4x0.75 mm² |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Number of Cores | 4 |
Series | SAC |
Sheath Colour | Black/Grey |
Sheath Material | PUR |
Voltage Rating | 250 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.