1430255, Sensor Cables / Actuator Cables SAC-17P-MR 3 0-35T SH SCO

1430255, Sensor Cables / Actuator Cables SAC-17P-MR 3 0-35T SH SCO
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 990 руб.
от 5 шт.27 100 руб.
Добавить в корзину 1 шт. на сумму 31 990 руб.
Номенклатурный номер: 8005102482
Артикул: 1430255
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & Cordsets Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Cable Length: 3 m(9.843 ft)
Coding: A Coded
Connector End A Pin Count: 17 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 1.5 A
Factory Pack Quantity: 1
Gender: Male
IP Rating: IP65, IP68, IP69K
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: SAC-17P-MR/_3.0-35T_SH_SCO SAC17PMR3035TSHSCO
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Вес, г 223

Техническая документация

Datasheet
pdf, 585 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.