1P18U1/12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
5 130 руб.
Добавить в корзину 1 шт.
на сумму 5 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005713219
Бренд: Altech Corporation
Описание
Circuit Protection\Accessories
Busbar SystemsAltech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.
Технические параметры
Accessory Type | Bus Bar |
ECCN | EAR99 |
For Use With/Related Products | Manual Motor Controllers, Supplementary Protectors |
HTSUS | 8536.90.8585 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Brand: | Altech |
Current Rating: | 80 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Altech |
Mounting Style: | Press Fit |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Product: | Busbars |
Series: | 508 |
Subcategory: | Circuit Breakers |
Termination Style: | Lug |
Type: | 1 Phase Busbar |
Voltage Rating: | 480 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.