FPM12A08I12AF03
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
7 360 руб.
Добавить в корзину 1 шт.
на сумму 7 360 руб.
Альтернативные предложения1
Описание
VULCON™ Circular Connectors
NorComp VULCON™ Circular Connectors offer a robust waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile with a compact, space-saving design for demanding applications. Both the M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products.
NorComp VULCON™ Circular Connectors offer a robust waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile with a compact, space-saving design for demanding applications. Both the M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products.
Технические параметры
Длинна Кабеля - Метрическая | 304.8мм |
Количество позиций | 8 Positions |
Разъем Type A | M12 Plug |
Разъем Type B | Free End |
Brand: | NorComp |
Coding: | A Coded |
Diameter: | 17 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
IP Rating: | IP67 |
Manufacturer: | NorComp |
Number of Contacts: | 8 Contact |
Packaging: | Bulk |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | Wire |
Thread Size: | M12 |
Tradename: | VULCON |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.