B32024A3564M000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1659 шт., срок 7-9 недель
1 200 руб.
от 10 шт. —
920 руб.
от 50 шт. —
804 руб.
от 220 шт. —
620.84 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Альтернативные предложения1
Описание
MKP Y2 EMI Suppression Capacitors
EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 560 nF |
Capacitance - pF: | 560000 pF |
Capacitance: | 0.56 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 220 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 27.5 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B32024A3564M |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | Y2 |
Series: | B3202*-Y2 Standard |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | EMI Suppression Capacitors(MKP) |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 1.5 kVDC |
Техническая документация
Datasheet
pdf, 576 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.