910-40-2-23-2-B-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
254 шт., срок 7-9 недель
3 230 руб.
2 250 руб.
от 10 шт. —
2 050 руб.
от 25 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8005733940
Бренд: Wakefield-Vette
Описание
Heatsinks for Chipsets
Wakefield-Vette 901-910 Series Heat Sinks for Chipsets are designed for use with devices from many manufacturers including Intel and TI. The heat sinks are made of black anodized 6063 aluminum and use natural forced convection for cooling. Pin fin and elliptical fin models are available in chip sizes ranging from 19mm to 40mm.
Learn More
Wakefield-Vette 901-910 Series Heat Sinks for Chipsets are designed for use with devices from many manufacturers including Intel and TI. The heat sinks are made of black anodized 6063 aluminum and use natural forced convection for cooling. Pin fin and elliptical fin models are available in chip sizes ranging from 19mm to 40mm.
Learn More
Технические параметры
Brand: | Wakefield-Vette |
Color: | Black |
Designed for: | Chipset |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Fin Style: | Elliptical Pin |
Heatsink Material: | Aluminum |
Manufacturer: | Wakefield-Vette |
Mounting Style: | Through Hole |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | 910 |
Subcategory: | Heatsinks |
Type: | Top Mount |
Техническая документация
Datasheet
pdf, 1474 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.