83731319

83731319
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 050 руб.
Добавить в корзину 1 шт. на сумму 22 050 руб.
Номенклатурный номер: 8005734139
Бренд: Crouzet

Описание

Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. The choices of casings, connections, and a high degree of resistance to impact and splashes make these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.

Технические параметры

Actuator Style: Plunger
Actuator: Plunger
Brand: Crouzet
Cable Length: 1 m
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Non-Illuminated
IP Rating: IP66
Manufacturer: Crouzet
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -5 C
Mounting Style: Cable Mount
Operating Force: 15 N
Product Category: Limit Switches
Product Type: Limit Switches
Series: 83731
Subcategory: Switches
Termination Style: Cable
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.