3-794637-2

3-794637-2
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.680 руб.
от 100 шт.533 руб.
от 250 шт.529.16 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8005734793
Бренд: TE Connectivity

Описание

MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: PCB
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 3 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: MATE-N-LOK
Voltage Rating: 250 V