AD5541JRZ

AD5541JRZ
Изображения служат только для ознакомления,
см. техническую документацию
6 650 руб.
от 10 шт.5 390 руб.
от 98 шт.4 280 руб.
от 294 шт.4 081.87 руб.
Добавить в корзину 1 шт. на сумму 6 650 руб.
Номенклатурный номер: 8005735562
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5541/42EBZ
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 98
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 6.05 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 1.5 MS/s
Series: AD5541
Settling Time: 1 us
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 5

Техническая документация

Datasheet
pdf, 376 КБ