PIC24F04KA200-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 25 шт. —
460 руб.
от 100 шт. —
401 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
ADCs | 7x10 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | TSSOP |
Pin Count | 14 |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit)(Compare/PWM) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 4.5mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 7 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3x16 bit 1x32 bit |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24F04KA20x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data RAM Size | 512 B |
Data RAM Type | RAM |
Factory Pack Quantity | 96 |
Height | 1 mm |
Interface Type | I2C, SPI, UART |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 7 Channel |
Number of I/Os | 12 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TSSOP-14 |
Packaging | Bulk |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC24F |
Unit Weight | 0.004949 oz |