PIC16LF19175-I/MV

PIC16LF19175-I/MV
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 25 шт.520 руб.
от 100 шт.456 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005738724

Описание

PIC16F191xx Microcontrollers Microchip Technology PIC16F191xx Microcontrollers feature analog, Core Independent and Communication Peripherals (CIPS) combined with eXtreme Low-Power (XLP) technology for use in general-purpose and low-power applications. The PIC16F191xx features CRC/SCAN, Hardware Limit Timer (HLT), and Windowed Watchdog Timer (WWDT), adding security to the application.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: 73
Interface Type: EUSART, I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 31 Channel
Number of I/Os: 35 I/O
Package / Case: UQFN-40
Packaging: Tube
Processor Series: PIC16F
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 14 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet PIC16F19176-I/PT
pdf, 6454 КБ