DF51KB-6DP-2DS(805)

DF51KB-6DP-2DS(805)
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 7-9 недель
350 руб.
от 10 шт.280 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8005743016
Бренд: Hirose Electric

Описание

DF51K 2mm Pitch Wire-to-Board Connectors Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.

Технические параметры

кол-во в упаковке 86
Application: Wire-to-Board
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 330
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 480-0593-0-05
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 1386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.