1053101316

1053101316
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 180 руб.
от 84 шт.850 руб.
от 1008 шт.655.31 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005744470
Бренд: Molex

Описание

FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105310131601053101316
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105310
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 35 КБ