A1152LUA-T

A1152LUA-T
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.430 руб.
от 25 шт.328 руб.
от 100 шт.290.42 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005744525

Описание

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 50 G to 110 G
Operating Supply Current: 17 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: UAG-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 45 G to 105 G
Series: A115X
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet A1153LUA-T
pdf, 900 КБ