1376383-1

1376383-1
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.320 руб.
от 200 шт.242 руб.
от 1000 шт.177.09 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005744666
Бренд: TE Connectivity

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: TE Connectivity
Mating Post Length: 6.3 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 173 КБ