M20-9980645

Фото 1/2 M20-9980645
Изображения служат только для ознакомления,
см. техническую документацию
14105 шт., срок 6-8 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.120 руб.
от 500 шт.93.88 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения4
Номенклатурный номер: 8005745233
Бренд: Harwin

Описание

M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications.

Технические параметры

Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 12
Number of Rows 2
Pitch 2.54mm
Series M20
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: 500
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip
Pitch Spacing 2.54mm; No.of Contacts

Техническая документация

Datasheet
pdf, 61 КБ
Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.