SRF1260-150M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
350 руб.
от 25 шт. —
313 руб.
от 50 шт. —
284.79 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Inductors, Coils, Chokes\Arrays, Signal Transformers
Shielded 2 Coil Inductor Array 60ВµH Inductance - Connected in Series 15ВµH Inductance - Connected in Parallel 32.9mOhm Max DC Resistance (DCR) - Parallel 4.27A Nonstandard
Технические параметры
Base Product Number | SRF1260 -> |
California Prop 65 | Warning Information |
Current Rating - Parallel | 4.27A |
Current Rating - Series | 2.13A |
Current Saturation - Parallel | 5.69A |
Current Saturation - Series | 2.85A |
DC Resistance (DCR) - Parallel | 32.9mOhm Max |
DC Resistance (DCR) - Series | 125mOhm Max |
ECCN | EAR99 |
Height | 0.244"" (6.20mm) |
HTSUS | 8504.50.4000 |
Inductance - Connected In Parallel | 15ВµH |
Inductance - Connected In Series | 60ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Coils | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRF1260 -> |
Shielding | Shielded |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
Tolerance | В±20% |
Техническая документация
Datasheet
pdf, 295 КБ