850-002-203RLU1

850-002-203RLU1
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
1 980 руб.
от 10 шт.1 680 руб.
от 25 шт.1 590 руб.
от 40 шт.1 443.54 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8005754251
Бренд: Norcomp

Описание

Circular Connector Solutions
NorComp offers a complete solution of Circular Connectors. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Body Style: Straight
Brand: NorComp
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Number of Contacts: 2 Contact
Packaging: Tray
Part # Aliases: WP-02F2-21
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M5
Tradename: VULCON
Type: Straight

Техническая документация

Datasheet
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.