4010-KFOBDEV-868, Sub-GHz Development Tools Si4010 Development Kit with Si4355 Receiver (868MHz)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 570 руб.
Добавить в корзину 1 шт.
на сумму 78 570 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.
Технические параметры
Brand: | Silicon Labs |
Description/Function: | Key Fob Development Kit |
Factory Pack Quantity: | 1 |
For Use With: | RF SoC Transmitter, Sub-GHz Receiver Key Fob |
Frequency: | 868 MHz |
Interface Type: | USB |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Development Kits |
Protocol - Sub GHz: | Sub GHz |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si4010, Si4355 |
Category | RF/IF and RFID |
Family | RF Evaluation and Development Kits, Boards |
Featured Product | Si4x55 EZRadio&Silicon Labs-Solutions For The Internet Of Things |
For Use With/Related Products | Si4010 |
Frequency | 868MHz |
Other Names | 336-22734010KFOBDEV868 |
Product Training Modules | EZRadio& Overview |
Series | EZRadio& |
Standard Package | 1 |
Supplied Contents | 8 Boards, Batteries, Cables, Debugger, Sample ICs |
Type | Key Fob |
Вес, г | 514 |
Техническая документация
Datasheet
pdf, 795 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.