AIM1714BB6MC7D5T08

AIM1714BB6MC7D5T08
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 590 руб.
от 10 шт.56 650 руб.
Добавить в корзину 1 шт. на сумму 76 590 руб.
Номенклатурный номер: 8005763557
Бренд: Vicor

Описание

48V Products
Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Not Regulated
Manufacturer: Vicor
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5.3 A
Output Power: 450 W
Output Voltage-Channel 1: 175 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 700 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.