180-015-103L031

180-015-103L031
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 7-9 недель
1 280 руб.
от 10 шт.1 030 руб.
от 25 шт.945 руб.
от 40 шт.922.17 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8005763758
Бренд: Norcomp

Описание

Telematic Connector Solutions NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Технические параметры

Brand: NorComp
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 80
Filtered: Unfiltered
Gender: Male
Manufacturer: NorComp
Mounting Style: Wire
Number of Positions: 15 Position
Packaging: Tray
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder
Voltage Rating: 500 VAC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.