CHB100W-24S15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 360 руб.
от 5 шт. —
26 000 руб.
от 10 шт. —
23 480 руб.
Добавить в корзину 1 шт.
на сумму 28 360 руб.
Номенклатурный номер: 8005767831
Бренд: Cincon Electronics Co. LTD
Описание
CHB100W 33-100W DC/DC Converters with Heatsink
Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4: 1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.
Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4: 1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 87% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6.7 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 15 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB100W |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 186 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.