DF3EA-5P-2V(51)

DF3EA-5P-2V(51)
Изображения служат только для ознакомления,
см. техническую документацию
18120 шт., срок 7-9 недель
280 руб.
от 10 шт.230 руб.
от 25 шт.213 руб.
от 50 шт.197.48 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8005772347
Бренд: Hirose Electric

Описание

DF3 SignalBee™ 2mm Pitch Connectors Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Latching Type: Friction Lock
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 543-0318-0-51
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.