RK73B1ETTP152J

Фото 1/2 RK73B1ETTP152J
Изображения служат только для ознакомления,
см. техническую документацию
186083 шт., срок 7-9 недель
6 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.3.30 руб.
от 100 шт.2.73 руб.
Добавить в корзину 10 шт. на сумму 60 руб.
Альтернативные предложения2
Номенклатурный номер: 8005773067

Описание

RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.

Технические параметры

Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Power Rating 0.1W
Resistance 1.5kΩ
Series RK73B
Technology Thick Film
Temperature Coefficient ±200ppm/°C
Tolerance ±5%
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RK73B
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 804 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.