MOC3052X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1033 шт., срок 7-9 недель
340 руб.
от 10 шт. —
210 руб.
от 100 шт. —
129 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
Isolators\Optoisolators - Triac, SCR Output
Optoisolator Triac Output 5300Vrms 1 Channel
Технические параметры
Approval Agency | UR, VDE |
Current - DC Forward (If) (Max) | 50mA |
Current - Hold (Ih) | 100ВµA (Typ) |
Current - LED Trigger (Ift) (Max) | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Output Type | Triac |
Package | Tube |
Package / Case | 6-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Static dV/dt (Min) | 1kV/Вµs |
Voltage - Forward (Vf) (Typ) | 1.2V |
Voltage - Isolation | 5300Vrms |
Voltage - Off State | 600V |
Zero Crossing Circuit | No |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Standard | UL|VDE |
Output Device | Triac |
Maximum Output Voltage (VAC) | 420(Min) |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.5 |
Repetitive Peak Off-State Voltage (V) | 600(Min) |
Maximum Reverse Voltage (V) | 6 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 100(Min) |
Maximum Forward Current (mA) | 50 |
Minimum Trigger Current (mA) | 10(Max) |
Repetitive Peak Off-State Current (uA) | 0.1 |
Maximum Power Dissipation (mW) | 330 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Standard Package Name | DIP |
Pin Count | 6 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Length | 7.62(Max) |
Package Width | 7(Max) |
PCB changed | 6 |
Lead Shape | Through Hole |
Техническая документация
Datasheet MOC3052X
pdf, 1862 КБ
Datasheet MOC3052X
pdf, 1850 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.