MC9S12A128CFUE

MC9S12A128CFUE
Изображения служат только для ознакомления,
см. техническую документацию
10 050 руб.
от 10 шт.7 310 руб.
от 80 шт.5 810 руб.
Добавить в корзину 1 шт. на сумму 10 050 руб.
Номенклатурный номер: 8005778908
Бренд: NXP Semiconductor

Описание

MCU 16-bit HCS12 CISC 128KB Flash 5V Automotive AEC-Q100 80-Pin PQFP Tray

Технические параметры

ADC Channels 8/8
ADC Resolution (bit) 10/10
Automotive Yes
CAN 0
Core Architecture S12
Device Core HCS12
ECCN (US) 3A991A2
Ethernet 0
EU RoHS Compliant
Family Name HCS12
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SCI/SPI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.35
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 8
Number of ADCs Dual
Number of I/Os 91
Packaging Tray
Part Status Active
PCB changed 80
Pin Count 80
PPAP Yes
Program Memory Size 128KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 8KB
SPI 2
Standard Package Name QFP
Supplier Package PQFP
Typical Operating Supply Voltage (V) 5
UART 0
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 87 КБ