MRFX1K80H-175MHZ

MRFX1K80H-175MHZ
Изображения служат только для ознакомления,
см. техническую документацию
317 600 руб.
Добавить в корзину 1 шт. на сумму 317 600 руб.
Номенклатурный номер: 8005782004
Бренд: NXP Semiconductor

Описание

MRFX1K80 Reference Circuit NXP Semiconductors MRFX1K80H Reference Circuits allow rapid evaluation and prototyping of the NXP MRFX1K80 RF Power Transistor. The NXP MRFX1K50 RF Power LDMOS Transistor combines high RF output power, superior ruggedness, and thermal performance. The MRFX1K80 Transistor is designed to deliver 1800W at 65V CW (Continuous Wave) for applications from 1MHz to 470MHz and is capable of handling 65: 1 voltage standing wave ratio (VSWR).

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Frequency: 175 MHz
Manufacturer: NXP
Operating Supply Voltage: 60 V
Part # Aliases: 935371367598
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Reference Design Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: MRFX1K80H

Техническая документация

Datasheet
pdf, 1180 КБ