1733868, Fixed Terminal Blocks SMKDSN1.5/ 2-5.08-BK

1733868, Fixed Terminal Blocks SMKDSN1.5/ 2-5.08-BK
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7-9 недель
310 руб.
от 10 шт.280 руб.
от 25 шт.275 руб.
от 50 шт.255.63 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8005105387
Артикул: 1733868
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Black
Connection Method: Screw
Current Rating: 13.5 A
Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 2 Position
Part # Aliases: SMKDSN_1.5/_2-5.08_BK SMKDSN152508BK
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 400 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 14 AWG
Вес, г 3

Техническая документация

Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.